Part Details for 95557-511MLF by Amphenol FCi
Overview of 95557-511MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
511MLFT | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier | |
511MLF | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier |
Part Details for 95557-511MLF
95557-511MLF CAD Models
95557-511MLF Part Data Attributes
|
95557-511MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95557-511MLF
Amphenol FCi
Telecom and Datacom Connector, 88 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 11 PORT, 8-POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 11 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 88 |
Alternate Parts for 95557-511MLF
This table gives cross-reference parts and alternative options found for 95557-511MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95557-511MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95557-511M | Telecom and Datacom Connector, 88 Contact(s), Female, Right Angle, Solder Terminal, Jack | Amphenol FCi | 95557-511MLF vs 95557-511M |
95557-511MLF | Telecom and Datacom Connector, 88 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 95557-511MLF vs 95557-511MLF |