95557-510M
Description: Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Solder Terminal, Jack

Overview of 95557-510M by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
RTE510MPG0TGB00000R Renesas Electronics Corporation RL78/I1B Target Board, , /

CAD Models for 95557-510M by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95557-510M by Amphenol FCi

95557-510M
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
10 PORT, 8-POSITION EACH
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
10
Option
GENERAL PURPOSE
Shell Finish
TIN LEAD
Shell Material
COPPER ALLOY
Termination Type
SOLDER
Total Number of Contacts
80
Want to compare parts?
  1. 95557-510M
    Amphenol FCi
    Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Solder Terminal, Jack
    VS

Alternate Parts for 95557-510M

This table gives cross-reference parts and alternative options found for 95557-510M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95557-510M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95557-510MLF Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE Amphenol FCi 95557-510M vs 95557-510MLF
95557-510M Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Solder Terminal, Jack, Amphenol Communications Solutions 95557-510M vs 95557-510M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95557-510M by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95557-510M by Amphenol FCi

Select Manufacturer
Which Manufacturer of 95557-510M would you like to use for your alert(s)?
  • Please alert me when 95557-510M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95557-510M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95557-510M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95557-510M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95557-510M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95557-510M by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: