There are no models available for this part yet.
Overview of 95551812 by SAB Bröckskes
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 95551812 by SAB Bröckskes
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2337-95551812-ND
|
DigiKey | CABLE 12COND 18 AWG BLACK 1=1FT Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
1441 In Stock |
|
$2.9800 / $5.3400 | Buy Now | |
DISTI #
72262403
|
RS | Tray Cable, TR 600 Plus, 18 AWG/12C, UL TC-ER, MTW, CSA CIC FT4 Oil Res I, 1000V | SAB 95551812 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$326.5600 / $354.9600 | RFQ |