Part Details for 9554 060BULK by Belden Inc
Overview of 9554 060BULK by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95547-050CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5V, 5mm s/o, Right Push Rod Eject, 8mm Card Travel | |
95547-650CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), VTB, Type 123, 5V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel | |
95547-020CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5V, 2.2mm s/o, Right Push Rod Eject, 8mm Card Travel |
Price & Stock for 9554 060BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J0359
|
Newark | 4 Pr #18 Pvc Shld Pvc Chrome Bulk |Belden 9554 060BULK RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |