Part Details for 9550ME2-BLK-CARD5S by BEVCO Ergonomic Seating
Overview of 9550ME2-BLK-CARD5S by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 9550ME2-BLK-CARD5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10031960
|
Techni-Tool, Inc. | Bevco 9550ME2-BLK-CARD5S Vinyl Chair, ESD/ ISO 5 Cleanroom, Medium Back, Adj. Height 25"-32.5", Integra Series | 0 |
|
$684.0000 | Buy Now |
DISTI #
10031960
|
TestEquity LLC | Bevco 9550ME2-BLK-CARD5S Vinyl Chair, ESD/ ISO 5 Cleanroom, Medium Back, Adj. Height 25"-32.5", Integra Series | 0 |
|
$684.0000 | Buy Now |