Part Details for 95500-113 by Amphenol Communications Solutions
Overview of 95500-113 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-550022LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
66955-006LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 12 Positions, 2.54mm (0.100in) Pitch.. | |
10119109-550007LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 95500-113
95500-113 CAD Models
95500-113 Part Data Attributes
|
95500-113
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95500-113
Amphenol Communications Solutions
Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | 40 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95500-113
This table gives cross-reference parts and alternative options found for 95500-113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95500-113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94998-108 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol FCi | 95500-113 vs 94998-108 |
95507-603 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol Communications Solutions | 95500-113 vs 95507-603 |
95503-703 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol FCi | 95500-113 vs 95503-703 |
94995-113 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol Communications Solutions | 95500-113 vs 94995-113 |
94149-513 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol FCi | 95500-113 vs 94149-513 |
91127-108B | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 95500-113 vs 91127-108B |
94971-708 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 95500-113 vs 94971-708 |
94999-108 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol FCi | 95500-113 vs 94999-108 |
95093-813 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 95500-113 vs 95093-813 |
95500-113 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket, | Amphenol FCi | 95500-113 vs 95500-113 |