Part Details for 955-009-010R011 by NorComp
Overview of 955-009-010R011 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 955-009-010R011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9013
|
Newark | 9 Rohs Compliant: Yes |Norcomp 955-009-010R011 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $7.3400 | Buy Now |
DISTI #
955-09QPE-ND
|
DigiKey | CONN BACKSHELL 9P 45/180DEG BLK Min Qty: 1 Lead time: 16 Weeks Container: Bag |
297 In Stock |
|
$4.2625 / $7.5900 | Buy Now |
DISTI #
636-955-009-010R011
|
Mouser Electronics | D-Sub Backshells 9P 180/30D Qk Lock Black Plastic RoHS: Compliant | 174 |
|
$4.8200 / $8.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$5.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $7.2100 | Buy Now |
Part Details for 955-009-010R011
955-009-010R011 CAD Models
955-009-010R011 Part Data Attributes
|
955-009-010R011
NorComp
Buy Now
Datasheet
|
Compare Parts:
955-009-010R011
NorComp
BACKSHELL 9POS Q-LOCK PLAS BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Used With | D SUB |