Part Details for 9548-0-15-80-21-84-10-0 by Mill-Max Mfg Corp
Overview of 9548-0-15-80-21-84-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8954801PA | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers | |
5962-8954801GC | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers | |
51939-548LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 68S 1P 84S Right Angle Header, Solder To Board |
Price & Stock for 9548-0-15-80-21-84-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7243
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 9548-0-15-80-21-84-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.9230 | Buy Now |
DISTI #
9548-0-15-80-21-84-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5989 | Buy Now |
DISTI #
575-9548015802184
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 21 CON RoHS: Compliant | 0 |
|
$0.4880 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4470 | Buy Now |
DISTI #
000000000001645981
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.0797 / $0.8117 | Buy Now |
Part Details for 9548-0-15-80-21-84-10-0
9548-0-15-80-21-84-10-0 CAD Models
9548-0-15-80-21-84-10-0 Part Data Attributes
|
9548-0-15-80-21-84-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9548-0-15-80-21-84-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |