Part Details for 95420-11 by Teledyne e2v
Overview of 95420-11 by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95420-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95420-11
|
Avnet Americas | RF Switch Single SPDT 1MHz to 8500MHz 27.8dB 7-Pin CQFP Tray - Bulk (Alt: 95420-11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
95420-11
|
Avnet Silica | RF Switch Single SPDT 1MHz to 8500MHz 27.8dB 7-Pin CQFP Tray (Alt: 95420-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |