Part Details for 9541-060-U500 by Belden Inc
Overview of 9541-060-U500 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9541-060-U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 15Conductors 24AWG 152m Tinned Copper 1.75A 300VAC RoHS: Compliant |
1 In Stock |
|
$1,621.1800 / $1,703.0100 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 15Conductors 24AWG 152m Tinned Copper 1.75A 300VAC RoHS: Compliant |
1 In Stock |
|
$1,621.1800 / $1,703.0100 | Buy Now |