Part Details for 9540 060U500 by Belden Inc
Overview of 9540 060U500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-4010-B61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Hseries, B-Key, 4.75mm (0.187in), Header. |
Price & Stock for 9540 060U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1649
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 9540 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$1,656.4000 / $1,784.5700 | Buy Now |
DISTI #
35M3499
|
Newark | Multicore Screened Cable, Computer, 10 Core, 24 Awg, 0.2 Mm , 7 X 0.2Mm, 498.69 Ft, 152.4 M Rohs Compliant: Yes |Belden 9540 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$539.7100 / $581.4700 | Buy Now |
DISTI #
BEL5260-500-ND
|
DigiKey | CABLE 10COND 24AWG CHRM SHD Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8679 | Buy Now |
DISTI #
566-9540-U500-60
|
Mouser Electronics | Multi-Conductor Cables 24AWG 10C SHIELD 500ft BOX CHROME RoHS: Compliant | 0 |
|
$1,644.9200 | Order Now |
DISTI #
70004114
|
RS | Multiconductor Cable,10C,24AWG,7x32,TC, PVC ins, Foil, Chrome PVC jkt, CMG | Belden 9540 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,661.3700 | RFQ |