Part Details for 9540 0605000 by Belden Inc
Overview of 9540 0605000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
495-4010-B61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Hseries, B-Key, 4.75mm (0.187in), Header. | |
495-4010-D63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Hseries, D-Key, 4.25mm (0.167in), Header. |
Price & Stock for 9540 0605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9483
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 24Awg, 5000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M Rohs Compliant: Yes |Belden 9540 0605000 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$16,563.9600 / $17,845.7000 | Buy Now |
DISTI #
BEL6923-5000-ND
|
DigiKey | CABLE 10COND 24AWG CHROME Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5891 | Buy Now |
DISTI #
566-95400605000
|
Mouser Electronics | Multi-Conductor Cables 10 #24 PVC FS PVC RoHS: Compliant | 0 |
|
$16,389.9900 | Order Now |