Part Details for 954-009-030R121 by NorComp
Overview of 954-009-030R121 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 954-009-030R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0697
|
Newark | D Sub Back Shell, 45Deg, Size De, Zinc, Product Range:Armor 954 Series, D Sub Shell Size:De, Cable Exit Angle:45°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Norcomp 954-009-030R121 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $7.9000 | Buy Now |
DISTI #
954-09C45E-ND
|
DigiKey | CONN BACKSHELL 9P 45DEG SHLD SLV Min Qty: 1 Lead time: 24 Weeks Container: Bag |
1192 In Stock |
|
$4.9813 / $8.3600 | Buy Now |
DISTI #
636-954-009-030R121
|
Mouser Electronics | D-Sub Backshells 9P 45D Slide Lock Die Cast Nickel RoHS: Compliant | 137 |
|
$4.9300 / $7.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$5.4300 | Buy Now |
DISTI #
TEX954-009-030R121
|
Heilind Electronics | Americas - 11 in Stock1500 On Order |
|
$6.2295 / $8.0852 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 9 / 15 HD Positions 45° Entry RoHS: Compliant | 0 |
|
$4.5000 / $7.2100 | Buy Now |
DISTI #
TEX954-009-030R121
|
Interstate Connecting Components | 2350 On Order |
|
$6.2295 / $8.0852 | Buy Now |
Part Details for 954-009-030R121
954-009-030R121 CAD Models
954-009-030R121 Part Data Attributes
|
954-009-030R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
954-009-030R121
NorComp
BACKSHELL 9POS 45DEG DIE CAST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Support Type | CONNECTOR ACCESSORY |