Part Details for 953X-BOTTLE by 3M Interconnect
Overview of 953X-BOTTLE by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 953X-BOTTLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F3229
|
Newark | Terminal, Tap Splice, 0.25In, Qd, Yellow, Product Range:Scotchlok Series, Termination:Idc/Idt, Wire Size Awg Min:-, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Terminal Type:Wire Tap Splice, Insulator Colour:Yellow Rohs Compliant: Yes |3M 953X-BOTTLE Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$798.8800 / $1,198.3200 | Buy Now |
DISTI #
3M156060-ND
|
DigiKey | CONN INLINE TAP 12AWG IDC 1=50PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
53 In Stock |
|
$18.7676 / $23.9400 | Buy Now |
DISTI #
MMM7000058874
|
Heilind Electronics | 7000058874 80611605793 Self-Strip T-Tap (50/Bottle) | Americas - 0 in Stock |
|
$20.0962 / $21.7708 | Buy Now |
DISTI #
51660597
|
Verical | Splice Terminal 12AWG Brass Yellow 18.54mm Tin Box Min Qty: 10 Package Multiple: 10 Date Code: 1605 | Americas - 950 |
|
$19.8570 / $24.5232 | Buy Now |