Part Details for 953AV00240XXSX by AMETEK Inc
Overview of 953AV00240XXSX by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 953AV00240XXSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74823776
|
RS | TRANSDUCER LINEAR CYL METERING, 0-10VDC, 24" stroke, 2.5" dead, 5 Pin,12mm Eu | GEMCO 953AV00240XXSX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,161.0000 | RFQ |