-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3341
|
Newark | Rcpt Housing, 3Pos, Pbt Gf, Black, Product Range:Mqs Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Mqs Series Socket Contacts, Locking Type:- Rohs Compliant: Yes |Te Connectivity 953697-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6208 |
|
$0.1810 / $0.2140 | Buy Now |
DISTI #
A142495-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13151 In Stock |
|
$0.2284 / $0.4300 | Buy Now |
DISTI #
38AC3341
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 38AC3341) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 318 Partner Stock |
|
$0.2820 / $0.3950 | Buy Now |
DISTI #
953697-1
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 953697-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1719 | Buy Now |
DISTI #
571-953697-1
|
Mouser Electronics | Automotive Connectors 3W MQS RCPT HSG POSI MATE RoHS: Compliant | 14880 |
|
$0.2000 / $0.3300 | Buy Now |
DISTI #
70286042
|
RS | Micro Quadlock System Series, 3 Way Cable Mount Socket Housing | TE Connectivity 953697-1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1910 / $0.2730 | RFQ |
|
Future Electronics | 3W MQS RCPT HSG POSI MATE RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.1720 | Buy Now |
DISTI #
AMP953697-1
|
Heilind Electronics | 3W MQS RCPT HSG POSI MATE | Americas - 0 in Stock |
|
$0.2061 / $0.2189 | Buy Now |
|
Onlinecomponents.com | 3POS MQS REC RoHS: Compliant |
5460 In Stock |
|
$0.1701 / $0.2073 | Buy Now |
DISTI #
953697-1
|
TTI | Automotive Connectors 3W MQS RCPT HSG POSI MATE RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1690 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953697-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953697-1
TE Connectivity
Combination Line Connector, 3 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.339 inch | |
Body Depth | 0.693 inch | |
Body Length | 0.547 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |