Part Details for 9535-CHR-1000 by Belden Inc
Overview of 9535-CHR-1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
LT3484EDCB-1#TRMPBF | Analog Devices | Photoflash Cap Chr |
Price & Stock for 9535-CHR-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Computer EIA RS-232 Cable - 24AWG Stranded (7x32) Tinned Copper Conductors - Semi-rigid PVC Ins - Shielded - Drain Wire - PVC Jacket - 1000ft - Chrome RoHS: Compliant |
2 In Stock |
|
$1,943.7200 / $1,983.1800 | Buy Now |
DISTI #
51553741
|
Verical | 9535-CHR-1000 Min Qty: 1 Package Multiple: 1 Date Code: 1518 | Americas - 1 |
|
$2,578.1340 | Buy Now |
|
Master Electronics | Computer EIA RS-232 Cable - 24AWG Stranded (7x32) Tinned Copper Conductors - Semi-rigid PVC Ins - Shielded - Drain Wire - PVC Jacket - 1000ft - Chrome RoHS: Compliant |
2 In Stock |
|
$1,943.7200 / $1,983.1800 | Buy Now |