-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5W JPT/SWS CET CON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-953310-2-ND
|
DigiKey | 5W JPT/SWS CET CON Min Qty: 3200 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1442 | Buy Now |
DISTI #
953310-2
|
Avnet Americas | AMP953310-2 - Bulk (Alt: 953310-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 320 Container: Bulk | 0 |
|
$2.1060 / $2.3778 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3200 Package Multiple: 320 Container: Box | 0Box |
|
$2.0500 | Buy Now |
DISTI #
AMP953310-2
|
Heilind Electronics | 5W JPT/SWS CET CON | Americas - 0 in Stock |
|
$2.4977 | Buy Now |
|
Onlinecomponents.com | 5W JPT/SWS CET CON RoHS: Compliant | 0 |
|
$2.1700 / $6.1100 | Buy Now |
DISTI #
77338000
|
Verical | Conn Housing RCP 5 POS ST RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 159 |
|
$3.5217 / $4.4806 | Buy Now |
DISTI #
9533102-TEC
|
TME | 953310-2 Min Qty: 16 | 159 |
|
$2.7324 / $2.7340 | Buy Now |
DISTI #
AMP953310-2
|
Interstate Connecting Components | 5W JPT/SWS CET CON | 0 |
|
$2.4977 | Buy Now |
DISTI #
953310-2
|
Avnet Abacus | (Alt: 953310-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114411482103
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 159 |
|
$3.3900 / $4.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953310-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953310-2
TE Connectivity
5W JPT/SWS CET CON
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.331 inch | |
Body Depth | 1.024 inch | |
Body Length | 1.559 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 48 V | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 5 |