Part Details for 9531963001 by TE Connectivity
Overview of 9531963001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9531963001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC100G1131-1.20-2/6/9-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC100G1131-1.20-2/6/9-0 | 0 |
|
Buy Now | |
DISTI #
9531963001
|
Avnet Abacus | Shielded Multi-Conductor Cable 3Conductors 16AWG Tin Plated Copper Black 1300VAC (Alt: 9531963001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |