-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER ASSY 40 W MQS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-953122-5-ND
|
DigiKey | COVER ASSY 40 W MQS Min Qty: 300 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8929 | Buy Now |
DISTI #
953122-5
|
Avnet Americas | COVER ASSY 40 W MQS - Bulk (Alt: 953122-5) Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7728 / $0.9299 | Buy Now |
DISTI #
571-953122-5
|
Mouser Electronics | Automotive Connectors COVER ASSY 40 W MQS RoHS: Compliant | 310 |
|
$0.8790 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$0.7900 | Buy Now |
DISTI #
AMP953122-5
|
Heilind Electronics | COVER ASSY 40 W MQS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | COVER ASSY 40 W MQS RoHS: Compliant | 0 |
|
$0.8580 / $1.2900 | Buy Now |
DISTI #
953122-5
|
Avnet Americas | COVER ASSY 40 W MQS - Bulk (Alt: 953122-5) Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7728 / $0.9299 | Buy Now |
DISTI #
AMP953122-5
|
Interstate Connecting Components | COVER ASSY 40 W MQS | 0 |
|
Buy Now | |
|
Master Electronics | COVER ASSY 40 W MQS RoHS: Compliant | 0 |
|
$0.8580 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953122-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953122-5
TE Connectivity
COVER ASSY 40 W MQS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |