-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH1184
|
Newark | Cover, Automotive Connector, Accessory Type:Cover, For Use With:Amp Mqs Series Connectors, Product Range:Mqs Series Rohs Compliant: Yes |Te Connectivity 953122-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$0.5520 | Buy Now |
DISTI #
A122678-ND
|
DigiKey | 40W MQS COVER ASSY (15D) Min Qty: 1 Lead time: 38 Weeks Container: Box |
221 In Stock |
|
$0.8052 / $1.3600 | Buy Now |
DISTI #
953122-1
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm ST - Bulk (Alt: 953122-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 35 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6917 / $0.8325 | Buy Now |
DISTI #
18AH1184
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm ST - Bulk (Alt: 18AH1184) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 38 Partner Stock |
|
$1.1400 / $1.4100 | Buy Now |
DISTI #
571-953122-1
|
Mouser Electronics | Automotive Connectors 40W MQS COVER ASSY (15D) RoHS: Compliant | 974 |
|
$0.8050 / $1.3600 | Buy Now |
DISTI #
V99:2348_17652868
|
Arrow Electronics | Connector Accessories Shield Straight Polybutylene Terephthalate Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2208 | Americas - 9 |
|
$0.7339 / $0.9923 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$0.7070 | Buy Now |
DISTI #
AMP953122-1
|
Heilind Electronics | 40W MQS COVER ASSY (15D) | Americas - 450 in Stock |
|
$0.8621 / $0.9305 | Buy Now |
|
Onlinecomponents.com | 40W MQS COVER ASSY (15D) RoHS: Compliant |
311 In Stock 296 On Order |
|
$0.8260 / $1.9140 | Buy Now |
DISTI #
80305747
|
Verical | Connector Accessories Shield Straight Polybutylene Terephthalate Black Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2033 | Americas - 300 |
|
$1.5475 / $2.5298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953122-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953122-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |