-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20W MQS RCPT HSG GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7970
|
Newark | Automotive Housing, Receptacle, 20Pos, Product Range:Mqs Series, Gender:Receptacle, No. Of Positions:20Positions, For Use With:Amp Mqs Series 144969 Automotive Socket Contact, Ip Rating:-, Voltage Rating:16Vdc, Current Rating:- Rohs Compliant: Yes |Amp Te Connectivity 953119-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$0.2650 / $0.2890 | Buy Now |
DISTI #
A142489-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8331 In Stock |
|
$0.3030 / $0.4200 | Buy Now |
DISTI #
953119-1
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 953119-1) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Container: Bulk | 0 |
|
$0.2456 / $0.2773 | Buy Now |
DISTI #
70AH7970
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 70AH7970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 106 Partner Stock |
|
$0.3360 / $0.5800 | Buy Now |
DISTI #
571-953119-1
|
Mouser Electronics | Automotive Connectors 20W MQS RCPT HSG GREEN RoHS: Compliant | 11098 |
|
$0.2600 / $0.6300 | Buy Now |
DISTI #
V36:1790_11628364
|
Arrow Electronics | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Green Container RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2325 | Americas - 3447 |
|
$0.2582 / $0.4155 | Buy Now |
DISTI #
V36:1790_14511133
|
Arrow Electronics | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Green Container RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2020 | Americas - 617 |
|
$0.2963 / $0.3049 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3800 Package Multiple: 3800 Container: Box | 0Box |
|
$0.2390 | Buy Now |
DISTI #
AMP953119-1
|
Heilind Electronics | 20W MQS RCPT HSG GREEN | Americas - 0 in Stock |
|
$0.2913 / $0.3002 | Buy Now |
|
Onlinecomponents.com | 20POS MQS REC RoHS: Compliant |
8250 In Stock |
|
$0.2550 / $0.3764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953119-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953119-1
TE Connectivity
20W MQS RCPT HSG GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.63 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.028 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 16 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94-HB |