-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MT/SPT SEC LOCK 31W CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3944
|
Newark | Mt/Spt Sec Lock 31W Conn |Amp Te Connectivity 953048-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8756 |
|
$1.3500 / $2.1200 | Buy Now |
|
Onlinecomponents.com | MT/SPT SEC LOCK 31W CONN RoHS: Compliant |
8756 Partner Stock |
|
$1.2600 / $2.3100 | Buy Now |
DISTI #
44980067
|
Verical | Connector Accessories Secondary Lock 31 POS Orange RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 8756 |
|
$1.1300 / $1.1900 | Buy Now |
DISTI #
9530481-TEC
|
TME | 953048-1 Min Qty: 38 | 8756 |
|
$1.0812 / $1.0993 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11395 |
|
RFQ | |
DISTI #
953048-1
|
Avnet Abacus | Connector Accessories Secondary Lock 31 POS Orange (Alt: 953048-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
953048-1
|
Avnet Abacus | Connector Accessories Secondary Lock 31 POS Orange (Alt: 953048-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114401629200
|
Chip1Stop | Connector Accessories Secondary Lock 31 POS Orange RoHS: Compliant | 8756 |
|
$1.2000 / $1.3600 | Buy Now |
|
Master Electronics | MT/SPT SEC LOCK 31W CONN RoHS: Compliant |
8756 Partner Stock |
|
$1.2600 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
953048-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
953048-1
TE Connectivity
MT/SPT SEC LOCK 31W CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |