Part Details for 953-101-5006-P by Amphenol Fiber Optic Products
Overview of 953-101-5006-P by Amphenol Fiber Optic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-06A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
HPH5-0067LD | Coilcraft Inc | General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 953-101-5006-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFO953-101-5006-P
|
Heilind Electronics | CONN, ST 126UM S/M BULK/100 | Americas - 60662 in Stock18750 On Order |
|
Buy Now | |
DISTI #
AFO953-101-5006-P
|
Interstate Connecting Components | CONN, ST 126UM S/M BULK/100 | 121323750 On Order |
|
Buy Now |