Part Details for 953-10-68SM15-90 by Methode Electronics Inc
Overview of 953-10-68SM15-90 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 953-10-68SM15-90
953-10-68SM15-90 CAD Models
953-10-68SM15-90 Part Data Attributes
|
953-10-68SM15-90
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
953-10-68SM15-90
Methode Electronics Inc
PCMCIA Connector, 68 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION, STRADDLE MOUNT | |
Body Breadth | 0.13 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.862 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 26.688 N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 953-10-68SM15-90
This table gives cross-reference parts and alternative options found for 953-10-68SM15-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 953-10-68SM15-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
953-03-68SM34-90 | PCMCIA Connector, 68 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | 953-10-68SM15-90 vs 953-03-68SM34-90 |
953-10-68SM39-90 | PCMCIA Connector, 68 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | 953-10-68SM15-90 vs 953-10-68SM39-90 |
952-08-68SM17-90-TR | PCMCIA Connector, 68 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | 953-10-68SM15-90 vs 952-08-68SM17-90-TR |
953-08-68SM05-90-TR | PCMCIA Connector, 68 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | 953-10-68SM15-90 vs 953-08-68SM05-90-TR |
952-03-68SM11-90-TR | PCMCIA Connector, 68 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | 953-10-68SM15-90 vs 952-03-68SM11-90-TR |
952-03-68SM18-90-TR | PCMCIA Connector, 68 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | 953-10-68SM15-90 vs 952-03-68SM18-90-TR |
953-01-68SM17-90 | PCMCIA Connector, 68 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | 953-10-68SM15-90 vs 953-01-68SM17-90 |
953-01-68SM18-90 | PCMCIA Connector, 68 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | 953-10-68SM15-90 vs 953-01-68SM18-90 |
953-02-68SM16-90-TR | PCMCIA Connector, 68 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | 953-10-68SM15-90 vs 953-02-68SM16-90-TR |
952-01-68SM05-90-TR | PCMCIA Connector, 68 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | 953-10-68SM15-90 vs 952-01-68SM05-90-TR |