Part Details for 95296-327LF by Amphenol FCi
Overview of 95296-327LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95296-510LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Double Tail, 10 Position ,2.54mm (0.100in) Pitch. | |
71607-327LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,27 Positions, 2.54mm (0.100in) Pitch | |
68046-327LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 54 position, 2.54mm (0.100in) Pitch. |
Part Details for 95296-327LF
95296-327LF CAD Models
95296-327LF Part Data Attributes
|
95296-327LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95296-327LF
Amphenol FCi
Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95296-327LF
This table gives cross-reference parts and alternative options found for 95296-327LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95296-327LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M20-9912706 | Harwin | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | 95296-327LF vs M20-9912706 |
BL1821927 | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 95296-327LF vs BL1821927 |
MK0127Z | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 95296-327LF vs MK0127Z |
76326-227 | Amphenol Communications Solutions | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 95296-327LF vs 76326-227 |
65780-099 | Amphenol Communications Solutions | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 95296-327LF vs 65780-099 |
316-87-127-41-007101 | PRECI-DIP SSA | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 95296-327LF vs 316-87-127-41-007101 |
69347-227 | Amphenol FCi | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 95296-327LF vs 69347-227 |
MIL-C-55302/62-C27M | Micross Components | Check for Price | 27 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 95296-327LF vs MIL-C-55302/62-C27M |
71956-527 | Amphenol FCi | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 95296-327LF vs 71956-527 |
MIL-C-55302/62-E27S | Winchester Interconnect | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 95296-327LF vs MIL-C-55302/62-E27S |