Part Details for 95293-501-12LF by Amphenol Corporation
Overview of 95293-501-12LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-402-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,12 Positions, 2.54 mm (0.100in) Pitch. | |
95293-802-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,12 Positions, 2.54 mm (0.100in) Pitch. | |
95293-502-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 95293-501-12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95293-501-12LF
|
Avnet Americas | Connector Unshrouded Header 12 Position 2.54mm Solder Straight Surface Mount Bag - Bulk (Alt: 95293-501-12LF) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |