Part Details for 95293-101A06LF by Amphenol Communications Solutions
Overview of 95293-101A06LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95293-101A06LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0285
|
Newark | Conn, Header, 6Pos, 1Row, 2.54Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Bergstik 95293 Series Rohs Compliant: Yes |Amphenol Communications Solutions 95293-101A06LF Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4980 / $0.5590 | Buy Now |
DISTI #
609-95293-101A06LFCT-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1025 In Stock |
|
$0.4471 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 520 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.4370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4393 / $0.5416 | Buy Now |
DISTI #
95293-101A06LF
|
TME | Pin header, pin strips, BERGSTIK, male, PIN: 6, vertical, 2.54mm Min Qty: 1 | 608 |
|
$0.4070 / $0.5810 | Buy Now |
Part Details for 95293-101A06LF
95293-101A06LF CAD Models
95293-101A06LF Part Data Attributes
|
95293-101A06LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95293-101A06LF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.7178 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |