Part Details for 95293-101-09LF by Amphenol Corporation
Overview of 95293-101-09LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-402-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,9 Positions, 2.54 mm (0.100in) Pitch. | |
95293-402A09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,9 Positions, 2.54 mm (0.100in) Pitch. | |
95293-102-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,9 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 95293-101-09LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95293-101-09LF
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST SMD Bag - Bag (Alt: 95293-101-09LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$0.5865 / $0.8061 | Buy Now |
DISTI #
649-95293-101-09LF
|
Mouser Electronics | Headers & Wire Housings 9P SR VRT UNSHD HDR 10.8MM LENGTH RoHS: Compliant | 300 |
|
$0.7870 / $1.3800 | Buy Now |
DISTI #
95293-101-09LF
|
Avnet Abacus | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST SMD Bag (Alt: 95293-101-09LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |