Datasheets
95293-101-05LF by:

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT

Part Details for 95293-101-05LF by Amphenol FCi

Overview of 95293-101-05LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
95293-101A05LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch.
95293-802-05LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch.
95293-801-05LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch.

Price & Stock for 95293-101-05LF

Part # Distributor Description Stock Price Buy
DISTI # BRG95293-101-05LF
Heilind Electronics BERGSTIK BERGSTIK Americas - 0 in Stock
  • 5,000 $0.4640
  • 18,000 $0.4565
$0.4565 / $0.4640 Buy Now
DISTI # BRG95293-101-05LF
Interstate Connecting Components BERGSTIK BERGSTIK 0
  • 5,000 $0.4640
  • 18,000 $0.4565
$0.4565 / $0.4640 Buy Now

Part Details for 95293-101-05LF

95293-101-05LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

95293-101-05LF Part Data Attributes

95293-101-05LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
95293-101-05LF Amphenol FCi Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.094 inch
Body Depth 0.15 inch
Body Length 0.5 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.7178 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 5
UL Flammability Code 94V-0

Alternate Parts for 95293-101-05LF

This table gives cross-reference parts and alternative options found for 95293-101-05LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95293-101-05LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
95293-101-05LF BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch. Amphenol Communications Solutions 95293-101-05LF vs 95293-101-05LF
95293-101-05 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Amphenol FCi 95293-101-05LF vs 95293-101-05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95293-101-05LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95293-101-05LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 95293-101-05LF would you like to use for your alert(s)?
  • Please alert me when 95293-101-05LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95293-101-05LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95293-101-05LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95293-101-05LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95293-101-05LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95293-101-05LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: