Part Details for 95279-348 by Amphenol FCi
Overview of 95279-348 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95279-348
95279-348 CAD Models
95279-348 Part Data Attributes
|
95279-348
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95279-348
Amphenol FCi
Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95279-348
This table gives cross-reference parts and alternative options found for 95279-348. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95279-348, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12796XF-ZC | Amphenol Corporation | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | 95279-348 vs 12796XF-ZC |
67117-548LF | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 95279-348 vs 67117-548LF |
95239-448 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 95279-348 vs 95239-448 |
PSSHSM-548-D-06-H-AP-C-LF | Major League Electronics | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | 95279-348 vs PSSHSM-548-D-06-H-AP-C-LF |
67683-548 | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | 95279-348 vs 67683-548 |
PSSHSM-548-D-06-T-TB-0-LF | Major League Electronics | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | 95279-348 vs PSSHSM-548-D-06-T-TB-0-LF |
67848-548 | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | 95279-348 vs 67848-548 |
4-216604-8 | TE's AMP | Check for Price | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 95279-348 vs 4-216604-8 |
12796KTF-Z-N | Amphenol Corporation | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | 95279-348 vs 12796KTF-Z-N |
76325-248 | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 95279-348 vs 76325-248 |