Part Details for 95278-802B12LF by Amphenol Corporation
Overview of 95278-802B12LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-802B12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-401B46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. | |
95278-101B26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 26 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 95278-802B12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95278-802B12LF
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 95278-802B12LF) RoHS: Compliant Min Qty: 2925 Package Multiple: 585 Lead time: 11 Weeks, 5 Days Container: Tube | 0 |
|
$0.5139 / $0.7799 | Buy Now |
DISTI #
649-95278-802B12LF
|
Mouser Electronics | Headers & Wire Housings 12P DR VRT UNSHD HDR 11.8MM LENGTH RoHS: Compliant | 225 |
|
$0.6900 / $1.2900 | Buy Now |