Part Details for 95278-501-72LF by Amphenol Corporation
Overview of 95278-501-72LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T3036LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-422-72LF | |
95278-408-72LF | Amphenol Communications Solutions | HDR STR DR.100 DP SMT | |
95278-102B72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 95278-501-72LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95278-501-72LF
|
Avnet Americas | Connector Unshrouded Header 72 Position 2.54mm Solder Straight Surface Mount Bag - Bulk (Alt: 95278-501-72LF) Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |