Part Details for 95278-415-40LF by Hongxing Electrical Ltd
Overview of 95278-415-40LF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S0820LF | Amphenol Communications Solutions | BERGSTIK 0.100-REPLACMNT 77313-818-40LF | |
54102-S3020LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-40LF | |
95278-102-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 95278-415-40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | BERGSTIK SMT | 14796 |
|
RFQ |