Datasheets
95278-402A06LF by:

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for 95278-402A06LF by Amphenol FCi

Overview of 95278-402A06LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage Transportation and Logistics Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
95278-402A06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6 Positions, 2.54mm (0.100in) Pitch.
95278-401B46LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46 Positions, 2.54mm (0.100in) Pitch.
95278-101B26LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 26 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating

Price & Stock for 95278-402A06LF

Part # Distributor Description Stock Price Buy
DISTI # BRG95278-402A06LF
Heilind Electronics BERGSTIK HEADER-95278-402A06LF Americas - 0 in Stock
Buy Now
DISTI # BRG95278-402A06LF
Interstate Connecting Components BERGSTIK HEADER-95278-402A06LF 0
Buy Now

Part Details for 95278-402A06LF

95278-402A06LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

95278-402A06LF Part Data Attributes

95278-402A06LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
95278-402A06LF Amphenol FCi Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.19 inch
Body Depth 0.1 inch
Body Length 0.6 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN (79) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 2121VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.46 mm
Plating Thickness 80u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 6
UL Flammability Code 94V-0

Alternate Parts for 95278-402A06LF

This table gives cross-reference parts and alternative options found for 95278-402A06LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95278-402A06LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
95278-402A06LF BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. Amphenol Communications Solutions 95278-402A06LF vs 95278-402A06LF
95278-402A06 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 95278-402A06LF vs 95278-402A06
Part Number Description Manufacturer Compare
95278-102A06LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 95278-402A06LF vs 95278-102A06LF
95278-109A06LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 95278-402A06LF vs 95278-109A06LF
95278-505A06LF Board Connector, Amphenol FCi 95278-402A06LF vs 95278-505A06LF
95278-805A06LF Board Connector, Amphenol FCi 95278-402A06LF vs 95278-805A06LF
95278-115A06LF Board Connector, Amphenol FCi 95278-402A06LF vs 95278-115A06LF
95278-106A06LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 95278-402A06LF vs 95278-106A06LF
95278-810A06LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 95278-402A06LF vs 95278-810A06LF
95278-110A06LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 95278-402A06LF vs 95278-110A06LF
95278-503A06LF Board Connector, Amphenol FCi 95278-402A06LF vs 95278-503A06LF
95278-403A06LF Board Connector, Amphenol FCi 95278-402A06LF vs 95278-403A06LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95278-402A06LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95278-402A06LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 95278-402A06LF would you like to use for your alert(s)?
  • Please alert me when 95278-402A06LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95278-402A06LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95278-402A06LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95278-402A06LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95278-402A06LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95278-402A06LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: