Part Details for 95278-103-04LF by Amphenol Corporation
Overview of 95278-103-04LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S30-04LF | Amphenol Communications Solutions | 54102-S30-04LF-SH HDR DR VERT TH | |
54102-S3002LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-04LF | |
95278-401A04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 4 Positions, 2.54 mm Pitch, Vertical, Tin plating, 5.84 mm (0.23 in.) Mating |
Price & Stock for 95278-103-04LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95278-103-04LF
|
Avnet Americas | BERGSTIK HDR STR DR SMT-95278-103-04LF - Bag (Alt: 95278-103-04LF) Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ |