Part Details for 95278-101A04LF by Amphenol Corporation
Overview of 95278-101A04LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95278-101A04LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95278-101A04LF
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 95278-101A04LF) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel | 600 |
|
RFQ | |
DISTI #
649-95278-101A04LF
|
Mouser Electronics | Headers & Wire Housings 2X2P UNSHRD HDR 30 microinch gold RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
95278-101A04LF
|
TTI | Headers & Wire Housings 2X2P UNSHRD HDR 30 microinch gold RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 1500 In Stock |
|
$0.5670 / $0.5930 | Buy Now |
DISTI #
95278-101A04LF
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 95278-101A04LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
95278-101A04LF
|
Avnet Asia | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R (Alt: 95278-101A04LF) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.0000 / $1.5400 | Buy Now |