Part Details for 95278-101-04LF by Amphenol Communications Solutions
Overview of 95278-101-04LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S30-04LF | Amphenol Communications Solutions | 54102-S30-04LF-SH HDR DR VERT TH | |
54102-S3002LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-04LF | |
95278-401A04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 4 Positions, 2.54 mm Pitch, Vertical, Tin plating, 5.84 mm (0.23 in.) Mating |
Price & Stock for 95278-101-04LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K1589
|
Newark | Conn, Header, 4Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Bergstik 95278 Series Rohs Compliant: Yes |Amphenol Communications Solutions 95278-101-04LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.2580 / $0.3700 | Buy Now |
DISTI #
609-6421-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2590 In Stock |
|
$0.2000 / $0.5600 | Buy Now |
|
Future Electronics | BERGSTIK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1680 / $0.1840 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk RoHS: Compliant |
800 Partner Stock |
|
$0.1874 / $0.2407 | Buy Now |
DISTI #
C1S227400221651
|
Chip1Stop | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Bulk RoHS: Compliant pbFree: Yes | 1048 |
|
$0.1351 / $0.1800 | Buy Now |
DISTI #
C1S227400714063
|
Chip1Stop | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Bulk RoHS: Compliant pbFree: Yes | 37 |
|
$0.2651 / $0.2678 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk RoHS: Compliant |
800 Partner Stock |
|
$0.1874 / $0.2407 | Buy Now |
Part Details for 95278-101-04LF
95278-101-04LF CAD Models
95278-101-04LF Part Data Attributes
|
95278-101-04LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95278-101-04LF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 4 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.46 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95278-101-04LF
This table gives cross-reference parts and alternative options found for 95278-101-04LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95278-101-04LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-101B04LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 4 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | 95278-101-04LF vs 95278-101B04LF |
95278-101B04 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 95278-101-04LF vs 95278-101B04 |
95278-101A04LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 95278-101-04LF vs 95278-101A04LF |
95278-101A04 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 95278-101-04LF vs 95278-101A04 |
95278-101A04LF | BergStik®, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions | Amphenol Communications Solutions | 95278-101-04LF vs 95278-101A04LF |
95278-101-04 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 95278-101-04LF vs 95278-101-04 |
95278-101-04LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 95278-101-04LF vs 95278-101-04LF |
95278-101B04LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 95278-101-04LF vs 95278-101B04LF |