Part Details for 952752-000 by TE Connectivity
Results Overview of 952752-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 952752-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 9530H1014-9 RoHS: Compliant |
5908 In Stock |
|
$2.1230 / $3.6440 | Buy Now |
DISTI #
952752-000
|
Avnet Abacus | Coaxial Cable (Alt: 952752-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 9530H1014-9 RoHS: Compliant |
5908 In Stock |
|
$2.1230 / $3.6440 | Buy Now |
Part Details for 952752-000
952752-000 CAD Models
952752-000 Part Data Attributes
|
952752-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
952752-000
TE Connectivity
Wire And Cable, 30AWG, Communication Cable
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |