Part Details for 95267-124 by Amphenol FCi
Overview of 95267-124 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95267-124
95267-124 CAD Models
95267-124 Part Data Attributes
|
95267-124
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95267-124
Amphenol FCi
Card Edge Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95267-124
This table gives cross-reference parts and alternative options found for 95267-124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95267-124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
925476-3 | 24 CONTACT(S), FEMALE, SINGLE PART CARD EDGE CONN | TE Connectivity | 95267-124 vs 925476-3 |
6-119738-0 | 24 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT | TE Connectivity | 95267-124 vs 6-119738-0 |
10074375-111124TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 95267-124 vs 10074375-111124TLF |
10074375-110124TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 95267-124 vs 10074375-110124TLF |
1-1437267-4 | 24 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 95267-124 vs 1-1437267-4 |
10074375-211224TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 95267-124 vs 10074375-211224TLF |
95267-524 | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95267-124 vs 95267-524 |
10074375-211124TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 95267-124 vs 10074375-211124TLF |
95267-324 | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 95267-124 vs 95267-324 |
10074375-310124TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 95267-124 vs 10074375-310124TLF |