Part Details for 95241-304 by Amphenol FCi
Overview of 95241-304 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95241-304
95241-304 CAD Models
95241-304 Part Data Attributes:
|
95241-304
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95241-304
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95241-304
This table gives cross-reference parts and alternative options found for 95241-304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95241-304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641301-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95241-304 vs 3-641301-2 |
644376-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95241-304 vs 644376-2 |
A-7674-D2M561A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 95241-304 vs A-7674-D2M561A |
A-7674-D2L154A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 95241-304 vs A-7674-D2L154A |
HCSS-02-S-10.00-01 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 95241-304 vs HCSS-02-S-10.00-01 |
0-144275-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | 95241-304 vs 0-144275-2 |
3-641308-2 | CONNECTOR, 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 95241-304 vs 3-641308-2 |
A-7674-D2D154A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 95241-304 vs A-7674-D2D154A |
3-641231-2 | CONNECTOR, 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 95241-304 vs 3-641231-2 |
8-173114-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95241-304 vs 8-173114-2 |