95239-415
Description: Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of 95239-415 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for 95239-415 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95239-415 by Amphenol Communications Solutions

95239-415
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD (200) OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. 95239-415
    Amphenol Communications Solutions
    Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for 95239-415

This table gives cross-reference parts and alternative options found for 95239-415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95239-415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GT9-30D-2.54DSA(70) Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Hirose Electric Co Ltd 95239-415 vs GT9-30D-2.54DSA(70)
71958-315 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 95239-415 vs 71958-315
71958-515J Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 95239-415 vs 71958-515J
89891-615 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 95239-415 vs 89891-615
95239-415H Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 95239-415 vs 95239-415H
87699-415 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 95239-415 vs 87699-415
1-147327-5 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP 95239-415 vs 1-147327-5
9330S-P12-03-90 Board Connector ECS 95239-415 vs 9330S-P12-03-90
71958-415W Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 95239-415 vs 71958-415W
71958-515 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 95239-415 vs 71958-515

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95239-415 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95239-415 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 95239-415 would you like to use for your alert(s)?
  • Please alert me when 95239-415 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95239-415 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95239-415 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95239-415 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95239-415.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95239-415 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: