Part Details for 95234-303LF by Amphenol Communications Solutions
Overview of 95234-303LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95234-303LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 3 Position ,2.54mm (0.100in) Pitch. | |
95234-304LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 7 Position ,2.54mm (0.100in) Pitch. | |
95234-301LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 28 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 95234-303LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0221
|
Newark | Dubox/Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 95234-303LF RoHS: Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 | Buy Now |
DISTI #
95234-303LF-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 9600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1655 | Buy Now |
Part Details for 95234-303LF
95234-303LF CAD Models
95234-303LF Part Data Attributes
|
95234-303LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95234-303LF
Amphenol Communications Solutions
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 3 Position ,2.54mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95234-303LF
This table gives cross-reference parts and alternative options found for 95234-303LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95234-303LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65039-235 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 95234-303LF vs 65039-235 |
76308-102LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 95234-303LF vs 76308-102LF |
8614-10-02-1-H1-8LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 95234-303LF vs 8614-10-02-1-H1-8LF |
65039-104LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 95234-303LF vs 65039-104LF |
89885-302LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single row , 2 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 95234-303LF vs 89885-302LF |
B51C8U02T | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | 95234-303LF vs B51C8U02T |
3-643347-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 95234-303LF vs 3-643347-2 |
88194-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 95234-303LF vs 88194-002 |
1958870000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 95234-303LF vs 1958870000 |
8614-10-02-1-H1-10LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 95234-303LF vs 8614-10-02-1-H1-10LF |