Part Details for 9523-1-14-9Z by Omnitron Systems Technology Inc
Overview of 9523-1-14-9Z by Omnitron Systems Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
952302AGLFT | Renesas Electronics Corporation | Frequency Generator For Transmeta™ Efficeon™ | |
95234-303LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 3 Position ,2.54mm (0.100in) Pitch. | |
95234-304LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 7 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 9523-1-14-9Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | OMNICONVERTER GPOE+/M 12KM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |