Part Details for 95228 by Goobay
Overview of 95228 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95228-301LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Throug Hole, Double row, Top Entry, Selected Loaded, 34 Positions, 2.54mm (0.100in) Pitch. | |
51952-288LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10DCP Vertical Header. | |
51952-281LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7ACP Vertical Header. |
Price & Stock for 95228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U/UTP5-CCA-020VI
|
TME | Patch cord, U/UTP, 5e, stranded, CCA, PVC, violet, 2m, 27AWG Min Qty: 1 | 44 |
|
$0.6600 / $1.4000 | Buy Now |