Part Details for 9521-1-18-1 by Omnitron Systems Technology Inc
Overview of 9521-1-18-1 by Omnitron Systems Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95210IRZ | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator | |
ISL95210HRZ-T7A | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator | |
ISL95210HRZ | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator |
Price & Stock for 9521-1-18-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | OMNICONVERTER GPOE+/M 12KM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |