Part Details for 9521 0601000 by Belden Inc
Overview of 9521 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95210HRZ-T7A | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator | |
ISL95210IRZ | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator | |
ISL95210HRZ | Renesas Electronics Corporation | High Efficiency 5V, 10A Buck Regulator |
Price & Stock for 9521 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6116
|
Newark | 11 Pr #22 Pvc Fs Pvc/ Chrome Rohs Compliant: Yes |Belden 9521 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4000 |
|
$11,201.7400 / $12,068.5400 | Buy Now |
DISTI #
BEL2354-ND
|
DigiKey | MULTI-PAIR 22COND 22AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.7547 | Buy Now |
DISTI #
566-95210601000
|
Mouser Electronics | Multi-Conductor Cables 11 PR #22 PVC FS PVC RoHS: Compliant | 0 |
|
$11,028.7500 | Order Now |
DISTI #
70004995
|
RS | Multiconductor Cable, 11Pr, 22AWG, 7x30, TC, PVC ins, Foil, Chrome PVC jkt, CMG | Belden 9521 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$11,139.0400 | RFQ |