Part Details for 95203 by Goobay
Overview of 95203 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-3BCPZ-REEL7 | Analog Devices | 12/24 Channel Clock Distributi | |
AD9520-3/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH | |
AD9520-3BCPZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH |
Price & Stock for 95203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF/UTP5-CCA-002BL
|
TME | Patch cord, SF/UTP, 5e, stranded, CCA, PVC, blue, 0.25m, 26AWG Min Qty: 1 | 2 |
|
$0.6500 / $1.2000 | Buy Now |