Part Details for 95179-335HLF by Amphenol FCi
Overview of 95179-335HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-335HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 70 Positions, 2.54mm (0.100in) Pitch | |
75915-335HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 35 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 95179-335HLF
95179-335HLF CAD Models
95179-335HLF Part Data Attributes
|
95179-335HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95179-335HLF
Amphenol FCi
Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95179-335HLF
This table gives cross-reference parts and alternative options found for 95179-335HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95179-335HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311R5BKT35LF | Board Connector | Amphenol FCi | 95179-335HLF vs 77311R5BKT35LF |
75970-871-35LF | Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 95179-335HLF vs 75970-871-35LF |
75970-890-35LF | Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 95179-335HLF vs 75970-890-35LF |
87038-335 | Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | 95179-335HLF vs 87038-335 |
75970-145-35LF | Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 95179-335HLF vs 75970-145-35LF |
90228-335LF | Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 95179-335HLF vs 90228-335LF |
75970-195-35LF | Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 95179-335HLF vs 75970-195-35LF |
87067-735 | Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 95179-335HLF vs 87067-735 |
75970-1AA-35LF | Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 95179-335HLF vs 75970-1AA-35LF |
75970-155-35LF | Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 95179-335HLF vs 75970-155-35LF |