Part Details for 95158-24KH by Vishay Intertechnologies
Overview of 95158-24KH by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95158-24KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95158-24KH
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 50V 10% E Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$5.5200 | Buy Now |